• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Horex 2211218 Digital caliper 200 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Digital Pocket caliper 200 mm Horex DIN 682

  • 'Calibration available', symbol on a monitor showing plus and minus signs indicating the availability of calibrated devices.

Technical specifications

Product type

Digital caliper

Reading range (max.)

200 mm

Reading

0.01 mm

Scale length (max.)

50 mm

Power supply (details)

1.5 V type 357 battery

DIN standard

DIN 862

Material

Steel

Material properties

rust-proof

Manufacturer's standards (no certificate)

Features

Incl. bag

Incl. set screw

Type

2211218

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 819377 Horex 2211218 Digital caliper 200 mm

Description

Features

  • Rust-free stainless steel
  • Locking screw
  • Switch between mm and inch
  • LED display with on/off switch
  • 4-way measurement

Scope of delivery

  • Case

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 103.78*

What kind of Calipers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)