• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Horex 2211718 Digital caliper 200 mm

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Digital caliper

Reading range (max.)

200 mm

Reading

0.01 mm

Cross section

16x3 mm

Scale length (max.)

50 mm

Power supply (details)

Button cell 1.5 V, type 357

Material

Steel

Material properties

rust-proof

Manufacturer's standards (no certificate)

Features

Incl. bag

Incl. set screw

Type

2211718

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1198902 Horex 2211718 Digital caliper 200 mm

Description

Features

  • Stainless steel
  • LCD display 6 mm
  • With adjustment screw
  • 4-way measurement
  • On/Off, zero and mm/inch
  • With Round depth gauge

Scope of delivery

  • Case

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 99.78*

What kind of Calipers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)