• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Horex 2224518 Pocket caliper 200 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Pocket caliper

Reading range (max.)

200 mm

Reading

0.05 mm

Cross section

16x3 mm

Scale length (max.)

40 mm

DIN standard

DIN 862

Material

Steel

Material properties

rust-proof

matt chrome plating

Manufacturer's standards (no certificate)

Type

2224518

Material (details)

Stainless steel

Type

Analogue

Reading (details)

0,05 mm

Reading range

200 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1198896 Horex 2224518 Pocket caliper 200 mm

Description

Features

  • Rust-free stainless steel
  • DIN 862
  • With torque determination
  • Vernier and matt chrome-plated scale
  • with angular depth gauge reading mm and inch.

Scope of delivery

  • Case.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.78*

What kind of Calipers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)