• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Horex 2226518 Pocket caliper 200 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

After DIN 862

  • 'Calibration available', symbol on a monitor showing plus and minus signs indicating the availability of calibrated devices.

Technical specifications

Product type

Pocket caliper

Reading range (max.)

200 mm

Reading

0.05 mm

Scale length (max.)

50 mm

DIN standard

DIN 862

Material

Steel

Material properties

rust-proof

Manufacturer's standards (no certificate)

Type

2226518

Reading (details)

0,05 mm / 1/128 inch

Reading range

200 mm

Standards

DIN 862

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 819373 Horex 2226518 Pocket caliper 200 mm

Description

Features

  • Rust-free stainless steel
  • With lock screw
  • Vernier and matt chrome-plated scale
  • Vernier top mm, bottom inch.

Scope of delivery

  • Case.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.78*

What kind of Calipers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)