• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Housing inset HC-ADV-B16-HHWH-2TTM25-EMC-AL 1684458 Phoenix Contact 50 pc(s)

Image similar
Product type
Housing inset
Series
Han® 16B
Thread size
M25
Case material
Aluminium
Type
HC-ADV-B16-HHWH-2TTM25-EMC-AL
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

HC-ADV-B16-HHWH-2TTM25-EMC-AL

Product type

Housing inset

Series

Han® 16B

Manufacturer part #

1684458

Features

+ screw lock

Thread size

M25

Case material

Aluminium

Brackets

0

Series

HEAVYCON ADVANCE

For insets/pin/socket

für Stifteinsätze

Content

50 pc(s)

Max. temperature

125 °C

Min. temperature

-40 °C

FALSE

FALSE

Other

Screw

2

FALSE

FALSE

Other

-40-125 °C

Other

IK09

FALSE

FALSE

Plug case

IP66

Other

None

Metric

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3572787 Housing inset HC-ADV-B16-HHWH-2TTM25-EMC-AL 1684458 Phoenix Contact 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3572787 Housing inset HC-ADV-B16-HHWH-2TTM25-EMC-AL 1684458 Phoenix Contact 50 pc(s)