• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Housing inset HC-ADV-B24-HHWH-1TGM40-PL 1404238 Phoenix Contact 1 pc(s) Single

Image similar
Packaging type
Single
Product type
Housing inset
Series
Han® 24B
Thread size
M40
Case material
Polyamide
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Single

Type

HC-ADV-B24-HHWH-1TGM40-PL

Product type

Housing inset

Series

Han® 24B

Manufacturer part #

1404238

Features

+ screw lock

Thread size

M40

Case material

Polyamide

Brackets

0

Content

1 pc(s)

Max. temperature

100 °C

Min. temperature

-40 °C

Depth

152 mm

Height

95 mm

Width

57 mm

Case colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3585325 Housing inset HC-ADV-B24-HHWH-1TGM40-PL 1404238 Phoenix Contact 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3585325 Housing inset HC-ADV-B24-HHWH-1TGM40-PL 1404238 Phoenix Contact 1 pc(s) Single