• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Housing inset HC-B 16-TMB-100/O1STM32S-EUA 1604434 Phoenix Contact 10 pc(s)

Image similar
Product type
Housing inset
Series
Han® B
Case material
Aluminium, die cast
Type
HC-B 16-TMB-100/O1STM32S-EUA
Manufacturer part #
1604434
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

HC-B 16-TMB-100/O1STM32S-EUA

Product type

Housing inset

Series

Han® B

Manufacturer part #

1604434

Features

+ bayonet

Case material

Aluminium, die cast

For insets/pin/socket

Steckergehäuse

Content

10 pc(s)

Max. temperature

125 °C

Min. temperature

-40 °C

Depth

126 mm

Height

100 mm

Width

57 mm

Case colour

Black

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3570002 Housing inset HC-B 16-TMB-100/O1STM32S-EUA 1604434 Phoenix Contact 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3570002 Housing inset HC-B 16-TMB-100/O1STM32S-EUA 1604434 Phoenix Contact 10 pc(s)