• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Housing inset HC-STA-B06-SHWSC-2SSM40-ELC-AL 1082577 Phoenix Contact 1 pc(s)

Image similar
Product type
Housing inset
Case material
Aluminium, die cast
Type
HC-STA-B06-SHWSC-2SSM40-ELC-AL
Manufacturer part #
1082577
Features
+ longitudinal brace
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cable routing: Lateral
  • Number of cable entries: 2
  • Type of locking: Longitudinal brace
  • Design of the casing: Base housing
  • Mounting type of cable gland: Metric
  • Coating housing: Uncoated
  • Operating temperature 40 to 125 °C.
  • Flammability class of insulation material according to UL94: Other
  • Ironing position: Upper part
  • EMC type: Yes
  • With seal: Yes
  • With cable gland: No.
  • With hinged cover: Yes
  • With connector: No.
  • Impact strength: IK08
  • Protection class (IP), assembled IP66
  • Material of housing: Aluminium
Type

HC-STA-B06-SHWSC-2SSM40-ELC-AL

Product type

Housing inset

Manufacturer part #

1082577

Features

+ longitudinal brace

Case material

Aluminium, die cast

Content

1 pc(s)

Max. temperature

125 °C

Min. temperature

-40 °C

Depth

84 mm

Height

74.8 mm

Width

52 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3563243 Housing inset HC-STA-B06-SHWSC-2SSM40-ELC-AL 1082577 Phoenix Contact 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3563243 Housing inset HC-STA-B06-SHWSC-2SSM40-ELC-AL 1082577 Phoenix Contact 1 pc(s)

Description

Socket housing B6, with longitudinal rail, material: Die-cast aluminum, sea-water resistant, material Protective cover: PC, Cable outlet: 2, lateral, 2x M40, height: 74.8 mm, cable gland: without, Protective cover: yes, standard

This text is machine translated.