• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Housing inset HC-COM-CHWS-1TGM25-PL-BK 1012521 Phoenix Contact 1 pc(s)

Image similar
Product type
Housing inset
Series
Han® Com
Case material
PA
Type
HC-COM-CHWS-1TGM25-PL-BK
Manufacturer part #
1012521
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

HC-COM-CHWS-1TGM25-PL-BK

Product type

Housing inset

Series

Han® Com

Manufacturer part #

1012521

Case material

PA

Content

1 pc(s)

Max. temperature

125 °C

Min. temperature

-40 °C

Height

68 mm

Case colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3561625 Housing inset HC-COM-CHWS-1TGM25-PL-BK 1012521 Phoenix Contact 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3561625 Housing inset HC-COM-CHWS-1TGM25-PL-BK 1012521 Phoenix Contact 1 pc(s)