User & Safety Instructions 2529019 Howard Leight VS130 VeriShield™ 1035109-VS Protective ear caps 35 dB 1 pc(s)
Description
Solutions that are very welcome to be wornHearing protection is only effective when used, so wearing comfort is critical. Honeywell’s VeriShield™ 100 Series passive earmuffs are designed to fit a wide range of head sizes, have a wide capsule opening with memory foam earpads, and have a lightweight padded headband. The VeriShield 100 series combines optimum comfort with reliable protection and provides workers with hearing protection they will be happy to wear.Honeywell makes hearing protection personal. VeriShield™ Earmuffs are chosen as hearing protection by a variety of workers for a variety of reasons:- They are suitable for environments with a noise level of low to high.- They can easily be worn with other PPE that are used in certain environmentsis required.- Available in a variety of styles and with different insulation values (SNR), it's easy to find the right earcap protection for an appropriate level of protection and comfort.- VeriShield™ earmuffs are unlike hearing protection plugs:- easier to wear- Suitable for carriers with sensitive ear canals- Helpful to keep your ears warmChoose your protection- The VeriShield™ passive hearing protection is available in many different designs.- Each employee can choose the solution he wants to wear.- For optimum comfort- For optimum protection- Compatible with other PPE or equipment that may be worn or used- The VeriShield™ product range includes a range of options for noise insulation
This text is machine translated.
Features
VS130 VeriShield™ Earmuff with headband, SNR 35Generous capsule opening – ideal for workers with large ears. The opening surface of the capsules has increased by 16% compared to previous models.Lightweight and padded adjustable headband - Steel wire construction with padded headband and precise fine adjustments that are tailored to fit the right fit on the earMemory foam earpads – new unique memory foam that combines denser and softer foam in comparison to previous models for even greater comfort and insulation. Reduces the pressure on the head and improves the wearing comfortRugged construction – an oil-resistant capsule surface that withstands oily, harsh environments and frequent cleaning. Cast ABS with inner baffle design for a lower weight – patent pendingAir Flow Control™ technology from Honeywell: Maximum insulation without increasing the size or weight of the hearing protection capsules or pressure on the head. The unique combination of base plate chamber and high-tech fleece layer controls the airflow in the earmuff to control how the sound reaches the ear. The result is better, more consistent total attenuation values for virtually all industrial noise environments.
Description
Solutions that are very welcome to be wornHearing protection is only effective when used, so wearing comfort is critical. Honeywell’s VeriShield™ 100 Series passive earmuffs are designed to fit a wide range of head sizes, have a wide capsule opening with memory foam earpads, and have a lightweight padded headband. The VeriShield 100 series combines optimum comfort with reliable protection and provides workers with hearing protection they will be happy to wear.Honeywell makes hearing protection personal. VeriShield™ Earmuffs are chosen as hearing protection by a variety of workers for a variety of reasons:- They are suitable for environments with a noise level of low to high.- They can easily be worn with other PPE that are used in certain environmentsis required.- Available in a variety of styles and with different insulation values (SNR), it's easy to find the right earcap protection for an appropriate level of protection and comfort.- VeriShield™ earmuffs are unlike hearing protection plugs:- easier to wear- Suitable for carriers with sensitive ear canals- Helpful to keep your ears warmChoose your protection- The VeriShield™ passive hearing protection is available in many different designs.- Each employee can choose the solution he wants to wear.- For optimum comfort- For optimum protection- Compatible with other PPE or equipment that may be worn or used- The VeriShield™ product range includes a range of options for noise insulation
This text is machine translated.
Features
VS130 VeriShield™ Earmuff with headband, SNR 35Generous capsule opening – ideal for workers with large ears. The opening surface of the capsules has increased by 16% compared to previous models.Lightweight and padded adjustable headband - Steel wire construction with padded headband and precise fine adjustments that are tailored to fit the right fit on the earMemory foam earpads – new unique memory foam that combines denser and softer foam in comparison to previous models for even greater comfort and insulation. Reduces the pressure on the head and improves the wearing comfortRugged construction – an oil-resistant capsule surface that withstands oily, harsh environments and frequent cleaning. Cast ABS with inner baffle design for a lower weight – patent pendingAir Flow Control™ technology from Honeywell: Maximum insulation without increasing the size or weight of the hearing protection capsules or pressure on the head. The unique combination of base plate chamber and high-tech fleece layer controls the airflow in the earmuff to control how the sound reaches the ear. The result is better, more consistent total attenuation values for virtually all industrial noise environments.
What kind of Protective Ear Caps are you looking for?