• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 220 Mouse Radio Optical Blue 3 Buttons 1300 dpi Built-in scroll wheel

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HP Wireless Mouse 220 Lumiere Blue

  • Wireless comfort no longer cables thanks to the reliable 2.4 GHz wireless connection
  • Curved design with a curved shape ensures all-day comfort – in every hand
  • Reliable performance Efficient battery life for up to 15 months of daily use

Technical specifications

Product type

Mouse

Transfer type

Radio

Interfaces

2.4 GHz radio

Sensor type

Optical

Sensor resolution

1300 dpi

No. of keys

3 Buttons

for brands

HP

Suitable for (input devices)

Left-handers

Right-handers

Data input device features

Built-in scroll wheel

Factory colour

Blue

Cable length

0 cm

Width

57 mm

Height

39 mm

Depth

94 mm

Weight

80 g

Power supply

1 x AA rechargeable battery (included)

Supported OS

Windows

Keyboard layout

English, QWERTY

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2195209 HP 220 Mouse Radio Optical Blue 3 Buttons 1300 dpi Built-in scroll wheel

Description

Improve the way you communicate, work, play and stay in touch with your friends. Built on rigorous HP standards and guidelines, the HP Wireless Mouse 220 effortlessly combines a compact, modern design with advanced features for a long life.

This text is machine translated.

Scope of delivery

  • HP Wireless Mouse 220
  • 1 AA rechargeable battery
  • 2.4 GHz micro receiver
  • Quick guide
  • Product Notes
  • R.E.D. RTF card.

System requirements

  • Windows® 7
  • Windows® 8
  • Windows® 10
  • MAC OS
  • Chrome™ OS.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 66.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)