• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Artist Matte Canvas E4J55B Plotter paper 91.4 cm x 15.2 m 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Media strength 18 mil
  • Media weight 380 g/m²
  • Surface type: Matt
  • Media type: Canvas paper
  • Compatible with: Designjet 5000, 5500, Z2100, Z3100, Z3200, Z5200, Z5400, Z6100, Z6200, Z6600, Z6800
Product type

Plotter paper

Format

91.4 cm x 15.2 m

Grammage

380 g/m²

Features

Smearproof

Factory colour

Multicolour

Suitable for

Inkjet printer

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2360051 HP Artist Matte Canvas E4J55B Plotter paper 91.4 cm x 15.2 m 1 pc(s)

Description

HP Matte Artist Canvas is ideal for printing high-quality art reproductions and photographs at a great price. This medium-sized artist screen has a bright white coating and a matt finish. This canvas has a slightly textured, matte surface that ensures high quality. This canvas is designed to produce water-repellent, smudge-proof, fade-resistant prints when you use HP Vivera pigment inks.

This text is machine translated.