• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Everyday Satin E4J39A Plotter paper 106.7 cm x 30.5 m 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Media thickness 7.4 mil
  • Media weight 180 g/m²
  • Finish: Silky
  • Media type: Photo paper
  • Media white: 130
  • Media brightness: 96
  • Media capacity: 93
  • Compatible with: Designjet L25500, L26500, L28500, L65500|Scitex LX600, LX800, LX820
Product type

Plotter paper

Format

106.7 cm x 30.5 m

Grammage

180 g/m²

Features

Satin-gloss

Suitable for

Inkjet printer

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2360124 HP Everyday Satin E4J39A Plotter paper 106.7 cm x 30.5 m 1 pc(s)

Description

HP Standard Photo Paper is designed to print color photos every day at an affordable price. This recyclable, glossy paper dries quickly and can be used for all inkjet printers.

This text is machine translated.