• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Durable Smooth Wall Paper W4Z05A Plotter paper 137.2 cm x 12.2 m 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Media thickness: 431 microns
  • Media weight 280 g/m²
  • Media type: Background image
  • Product material: Suede leather
  • Color: Mat
  • Color category: White
Product type

Plotter paper

Format

137.2 cm x 12.2 m

Grammage

280 g/m²

Factory colour

White

Suitable for

Large format printer (LFP)

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2360088 HP Durable Smooth Wall Paper W4Z05A Plotter paper 137.2 cm x 12.2 m 1 pc(s)

Description

See graphics with a great look and an extended range of colors. Digitally created with HP ColorPRO color enhancement technology, these wallpapers deliver professional quality and impressive results.

This text is machine translated.