• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Bright White Inkjet L4Z45A Plotter paper 91.4 cm x 152.4 m 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Media thickness: 119 microns
  • Media weight 90 g/m²
  • Surface type: Matt
  • Media type: Paper
  • Media white: 166
  • Media brightness 113
  • Media capacity: 94
  • Color: Bright white
  • Color category: White
  • Roll core diameter 76.2 mm
  • Compatible with: PageWide XL 5000, 8000
Product type

Plotter paper

Format

91.4 cm x 152.4 m

Grammage

90 g/m²

Features

Matt

Factory colour

White

Suitable for

Inkjet printer

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2360048 HP Bright White Inkjet L4Z45A Plotter paper 91.4 cm x 152.4 m 1 pc(s)

Description

The HP bright white inkjet paper for pin-sharp texts and brilliant colors is now even more white with a brightness of 108+.

This text is machine translated.