• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Everyday Blockout Y3Z17A Plotter paper 91.4 cm x 30.5 m 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Media thickness: 248 microns
  • Media weight 220 g/m²
  • Surface type: Matt
  • Media type: Film / film
  • Product material: Polyester, polypropylene (PP)
  • Media white: 133
  • Media brightness: 95
  • Media capacity: 100
  • Color category: White
  • Roll core diameter 76.2 mm
  • Compatible with: Designjet T1500, T1530, T2500, T2530, T3500, T7100, T7200, Z5200, Z5400, Z6, Z6600, Z6800
Product type

Plotter paper

Format

91.4 cm x 30.5 m

Grammage

220 g/m²

Features

Matt

Factory colour

White

Suitable for

Inkjet printer

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2360116 HP Everyday Blockout Y3Z17A Plotter paper 91.4 cm x 30.5 m 1 pc(s)