• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Coated Heavy Plotter paper 106.7 cm x 30.5 m 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Media thickness: 172 microns
  • Media weight 131 g/m²
  • Media type: Paper
  • Media white: 133
  • Media brightness: 97
  • Media capacity: 92
  • Roller core diameter 50.8 mm
  • Coating: Coated
  • Compatible with: Designjet 45XX, 5100, L26500, T1100, T1120, T1200, T1300, T2300, T7100, T790, Z5200, Z6200
Product type

Plotter paper

Format

106.7 cm x 30.5 m

Grammage

131 g/m²

Features

Coated

Factory colour

Multicolour

Suitable for

Large format printer (LFP)

Content

1 pc(s)

Depth

300 mm

Height

100 mm

Width

300 mm

Weight

5080 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2360125 HP Coated Heavy Plotter paper 106.7 cm x 30.5 m 1 pc(s)