• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 10213 Glare shield Compatible with: Universal 16.5 cm x 32 cm x 6.5 cm x 6.5 cm for windshield

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Car Anti-glare 2in1

  • Suitable for wearing over glasses

Technical specifications

Dim

(L x W x H) 16.5 x 32 x 6.5 cm

Product type

Glare shield

Type

Mounting at the sun visor

Factory colour

Tricolour

Weight

290 g

Features

for windshield

Width

32 cm

Height

6.5 cm

Length

16.5 cm

Depth

6.5 cm

Compatible with

Universal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2806264 HP Autozubehör 10213 Glare shield Compatible with: Universal 16.5 cm x 32 cm x 6.5 cm x 6.5 cm for windshield

Description

The glare shield for a safe trip during the day and night. For mounting to the sun visor in your car. For a good view under difficult lighting conditions. The low-standing sun during the day or the glaring beam of lights from coming cars at night often leads to the blinding. With this glare shield you create a remedy: Simply clip at your sun visor and fold it down if necessary.

This text is machine translated.

What kind of In-Car Comfort are you looking for?

More interesting products

(*All information is plus legal VAT)