• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 22416 Seat covers 5-piece Polyester Grey Back seat (4 people)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

HP Autozubehör 22416 Seat covers 5-piece Polyester Grey Back seat (4 people)

  • Suitable for almost all transporters, Sprinter, T4 and T5, etc.
  • Suitable for side airbags
  • Complex, hard-wearing processing
  • With belt opening and zip fastener
  • 3 mm foam plastic lining
  • This text is machine translated.

Technical specifications

Dim

(L x W x H) 176 x 50 x 62 cm

Product type

Seat covers

Type

Transporter

Factory colour

Grey

Content

1 Set

Material

Polyester

Suitable for

Back seat (4 people)

Width

50 cm

Height

62 cm

Length

176 cm

Features

Washable

Suitable for side airbags

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 756272 HP Autozubehör 22416 Seat covers 5-piece Polyester Grey Back seat (4 people)

Description

Seat cover from HP for almost all Trass Porter, T4, T5, etc. as Sprinter complex, hard-wearing finish, with belt cut-outs and zippers for optimal fit and flexibility.

This text is machine translated.

Features

  • Suitable for almost all transporters, Sprinter, T4 and T5, etc.
  • Suited for side airbag (seat-dependent)
  • Complex, hard-wearing processing
  • With belt opening and zip fastener
  • Optimal fit and flexibility
  • Incl. mounting accessories and safety hook
  • Washable
  • Durable polyester material with 3 mm foam plastic lining

Scope of delivery

  • 4 seat XXL
  • 4 head rest covers
  • Fixings
  • Safety hook

What kind of Car Seat Covers are you looking for?

More interesting products

(*All information is plus legal VAT)