• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 22417 Double seat cover 4-piece Polyester Grey Seat (2 people)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 Parts)
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Universal protective cover transporter Double seat Size M

  • Universal Suitable for transporter, Sprinter, T4, T5, etc.For double seat size MSeat back width 81-85 cm - height 63-68 cmSeat area width 81-85 cm - depth 48-52 cmWith 2 flexible head rest coversSuited for side airbagWith belt openingRobust polyester material with foam lining

Technical specifications

  • Suitable side airbags (depending on seat)
Product type

Double seat cover

Factory colour

Grey

Content

2 Parts

Material

Polyester

Suitable for

Seat (2 people)

Height

68 cm

Length

85 cm

Features

Washable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859360 HP Autozubehör 22417 Double seat cover 4-piece Polyester Grey Seat (2 people)

Description

Suitable for almost all transporters, Sprinter, T4 and T5, etc.Side airbags suitable (depending on seat). Inclusive Mounting accessories and safety hooks, washable.Robust polyester material withFoam laminateThe universal protective seat cover for double seats is a great solution for protecting seats and uppers your interior of the vehicle. It is made of polyester and foam, is soft and comfortable and is suitable for all kinds of weather. Extensive, robustWorkable, with belt recess, optimum fit andFlexibility. The hook-and-loop fasteners on the backrest allow aMounting without removing the head rest, thus also for active/Fixed head restraints.Opening for safety belt access on double seat covers and armrest. Special side seams enable an airbag use.This car seat cover set contains individual driver's seat and double seat covers and 3 head rest covers.

This text is machine translated.

Scope of delivery

  • Double seat (2 pieces) with 2 head rest covers
  • With 6 bits. Mounting accessories

What kind of Car Seat Covers are you looking for?

More interesting products

(*All information is plus legal VAT)