• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 22418 Seat covers Polyester Grey Driver's seat, Passenger seat

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Transporter seat cover

  • Washable
  • Suited for side airbag
  • With belt opening
  • Mounting without removing the head restraint

Technical specifications

Dim

(L x W x H) 55 x 56 x 70 cm

Product type

Seat covers

Factory colour

Grey

Content

1 pc(s)

Material

Polyester

Suitable for

Driver's seat

Passenger seat

Width

56 cm

Height

70 cm

Length

55 cm

Features

Washable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859358 HP Autozubehör 22418 Seat covers Polyester Grey Driver's seat, Passenger seat

Description

Suitable for almost all transporters, Sprinter, T4 and T5, etc. Elaborate, durable finish, with belt opening, optimal fit and flexibility. The Velcro-closures at the backrest enable an installation without removing the headrest. Hence also suitable for active/fixed headrest

This text is machine translated.

Features

  • Washable
  • Suitable side airbags (depending on seat)
  • With belt opening
  • Mounting without removing the head restraint
  • Seat back width 50-56 cm - height 68-70 cm
  • Seat area width 48-52 cm - depth 50-55 cm

Scope of delivery

  • With 6 bits. Mounting accessories and safety hook

What kind of Car Seat Covers are you looking for?

More interesting products

(*All information is plus legal VAT)