Protective seat cover transporter artificial leather for nearly all transporters, Sprinter, T4 and T5
Suitable for side airbags
Washable
Technical specifications
Suitable side airbags (depending on seat)
Product type
Double seat cover
Factory colour
Black
Content
1 Set
Material
Faux leather
Suitable for
Seat (2 people)
Features
Washable
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2859362 HP Autozubehör 22817 Double seat cover Faux leather Black Seat (2 people)
Description
Suitable for almost all transporters, Sprinter, T4 and T5, etc. Side airbags suitable (depending on seat). Elaborate, durable finish, with belt opening, optimal fit and flexibility. The hook-and-loop fasteners on the backrest allow for installation without removing the headrest.
This text is machine translated.
Features
Seat back width 81-85 cm - height 63-68 cm
Seat area width 81-85 cm - depth 48-52 cm
Suitable side airbags (depending on seat)
Washable
Scope of delivery
With 6 bits. Mounting accessories and safety hook
Double seat (2 pieces) with 2 head rest covers
Description
Suitable for almost all transporters, Sprinter, T4 and T5, etc. Side airbags suitable (depending on seat). Elaborate, durable finish, with belt opening, optimal fit and flexibility. The hook-and-loop fasteners on the backrest allow for installation without removing the headrest.