• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 25134 Warning sign (L x W x H) 50 x 50 x 0.03 cm UV-resistant

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Warning board Italy

  • Class 3 according to EAT-17/1031EEAS 120001-01-0106Eyelets ø 22 mm

Technical specifications

Dim

(L x W x H) 50 x 50 x 0.03 cm

Product type

Warning sign

Factory colour

Red/white (reflective)

Weight

820 g

Content

1 pc(s)

Inside diameter

22 mm

Features

UV-resistant

Material

Aluminium

Width

50 cm

Height

0.03 cm

Length

50 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2523557 HP Autozubehör 25134 Warning sign (L x W x H) 50 x 50 x 0.03 cm UV-resistant

Description

With Italian approval, reflective. For the identification of overhanging loads such as bicycle carrier and extension attachments.

This text is machine translated.

Hints

Obligation in Italy to identify overhanging loads such as bicycle carriers

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 208.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)