• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 25135 Warning sign (L x W x H) 500 mm x 50 cm x 50 cm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aluminum placard Spain

  • Aluminium
  • Reflective
  • Spanish Approval
  • Holes for mounting

Technical specifications

Dim

(L x W x H) 500 mm x 50 cm x 50 cm

Product type

Warning sign

Type

Spain

Content

1 pc(s)

Material

Aluminium

Width

50 cm

Height

50 cm

Length

500 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1594519 HP Autozubehör 25135 Warning sign (L x W x H) 500 mm x 50 cm x 50 cm

Description

For the identification of projecting cargo.
In Italy the vehicle rear standing load (bicycle porter etc) must be marked with a warning sign.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 207.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)