• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 25275 Lash-down receptacle (L x W) 12 cm x 11.5 cm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Counterplate lashing ring

  • Galvanised

Technical specifications

Dim

(L x W) 12 cm x 11.5 cm

Product type

Lash-down receptacle

Type

Individual counter plate

Weight

150 g

Content

1 pc(s)

Material

Metal (galvanized)

Width

11.5 cm

Length

12 cm

Depth

0.3 cm

Material (details)

Galvanised steel sheet

Design type

Counter plate

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 856744 HP Autozubehör 25275 Lash-down receptacle (L x W) 12 cm x 11.5 cm

Description

Is laid simply from below, while screwing the individual lashing ring. Owing to the larger clamping area the ring can secure more weight, than when it is connected only with the help of washers at the floor plate.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 187.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)