• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör Cigarette lighter with green luminous ring 12 V

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

78 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cigarette lighter with green luminous ring

  • Thermal circuitCeramic insert against overheatingEuro model

Technical specifications

Product type

Power/charging cable

Connection A

Ring terminal

Connection B

12 V in-car outlet

Connection

Cable

Operating voltage

12 V

Dim

(L x W x H) 4 x 17 x 3 cm

Features

Backlit

Built-in

Input

Cigarette lighter outlet

Factory colour

Black-green

Inside diameter

26.5 mm

Width

17 cm

Height

3 cm

Length

4 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2523820 HP Autozubehör Cigarette lighter with green luminous ring 12 V

Description

With green light ring, thermal circuit, connecting cable and ceramic element to prevent overheating. Euro model. Voltage 12V.

This text is machine translated.

What kind of Car 12V Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)