• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör Österreich (L x W x H) 0.1 x 11 x 15 cm Cardboard Blue-white

Part number:
Item no:
Fast track dispatch on Tue 27 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 0.1 x 11 x 15 cm

Factory colour

Blue-white

Weight

8 g

Content

1 pc(s)

Material

Cardboard

Width

11 cm

Height

15 cm

Length

0.1 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818219 HP Autozubehör Österreich (L x W x H) 0.1 x 11 x 15 cm Cardboard Blue-white

What kind of Car Styling (Interior) are you looking for?

More interesting products

(*All information is plus legal VAT)