• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 500.8092 Disposable gear lever cover (L x W) 140.0 mm x 145.0 mm Polyethylene (PE)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

  • General application area: Passenger cars Width in mm 145.0 mmColour: white Weight 2500 gLength mm 140.0 mmMaterial 1 : Polyethylene
Dim

(L x W) 140.0 mm x 145.0 mm

Product type

Disposable gear lever cover

Weight

2500 g

Content

500 pc(s)

Material

Polyethylene (PE)

Width

145.0 mm

Length

140.0 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2744676 KS Tools 500.8092 Disposable gear lever cover (L x W) 140.0 mm x 145.0 mm Polyethylene (PE)

Description

Ideal to protect the shift leverGood adjustment through elastic bandIdeal for test drives and workshop staysLDPE plasticSupplied in a practical dispenser box

This text is machine translated.

What kind of Car Styling (Interior) are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)