• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP E14 G4 LED 35.6 cm (14 inch) EEC B (A - G) 1920 x 1080 p Full HD 5 ms USB C® IPS LED

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 329.00 / piece)
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HP E14 G4 LED

  • Screen size 35.6 cm (14 inch) Full HD, 1920 x 1080 p
  • Response time: 5 ms
  • Energy efficiency rating (calc): B (A - G)
  • Interfaces: USB C®
  • Tiltable

Technical specifications

Product type

LED

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

35.56 cm

Screen size diagonal (inches)

14 inch

Screen size diagonal (inches)

14 inch

Image format

16:9

Panel technology

IPS LED

Touchscreen (display)

No

Frame rate

60 Hz

Response time

5 ms

Brightness

400 cd/m²

Contrast ratio (dyn)

5000000 : 1

Static contrast ratio

800 : 1

Dot pitch

0.161 mm

Factory colour

Silver

Interfaces

USB C®

No. of DisplayPort

0 x

No. of USB 3.0 ports

2 x

Features

Tiltable

Power consumption (standby)

0.3 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Width

405 mm

Height

284 mm

Depth

61 mm

Weight

640 g

Dim

(W x H x D) 405 x 284 x 61 mm

Screen size/position settings

Tilt

Display size

- 23 inch

Display type

Anti-glare

Range of uses

Office

Display resolution mode

Full HD

Wall mounting option

No

B (A - G)

Display

35.6 cm (14 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

35.6 cm

Power consumption (ON)

6 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2348538 HP E14 G4 LED 35.6 cm (14 inch) EEC B (A - G) 1920 x 1080 p Full HD 5 ms USB C® IPS LED

User & Safety Instructions

User & Safety Instructions 2348538 HP E14 G4 LED 35.6 cm (14 inch) EEC B (A - G) 1920 x 1080 p Full HD 5 ms USB C® IPS LED

Description

Double productivity with the HP E14 G4 portable monitor. Remove it from its soft case, place it with its support and connect it easily with a USB-C™ cable. Enjoy a razor-sharp image inside and out on the super-bright screen.

This text is machine translated.

Scope of delivery

  • Documentation
  • USB-C™ cable
  • QSP
  • cover

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 376.97*

More interesting products

(*All information is plus legal VAT)