• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Laminator 3167 Business cards, A4

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HP OneLam 270 A4 hot laminator, 270 mm/min gray, white

  • Hot laminator
  • Maximum lamination width: 23 cm Maximum thickness of the document: 0.5 mm
  • Pre-heating time 4 min
  • 270 mm/min
  • 125 µm
  • A4
  • Grey, white

Technical specifications

  • Lamination formats: From business cards to DIN A4 format
  • Max. Document thickness: 0.5 mm (including laminating film)
  • Temperature: 120 degrees Celsius (+/- 15 degrees Celsius)
  • Heating system: Heating wire and thermostat
  • ABS function: Lever for unlocking the roller (in case the foil is jammed)
Product type

Laminator

Format

Business cards

A4

Laminator width (max.)

230 mm

Laminating type

Hot

Min. sheet thickness

80 micron

Laminating speed

270 mm/min

Preheating time

4 min

No. of castors

2

Factory colour

Grey

White

Width

332 mm

Height

63 mm

Depth

120 mm

Dim

(W x H x D) 332 x 63 x 120 mm

Weight

940 g

Operating voltage

220 - 240 V

Type

Hot laminator

Content

1 pc(s)

Power consumption (ON)

230 W

Power supply (details)

220 - 240 V

UKCA

yes

Easy to use

yes

Warm-up time

4 min

Maximum lamination width

23 cm

Maximum document thickness

0.5 mm

Lamination speed

270 mm/min

Preheating time

4 min

Reverse motor function

yes

Minimum film thickness

80 µm

Maximum film thickness

125 µm

Indication light

yes

Ready indicator

yes

Temperature (max)

120 °C

Number of temperature settings

1

Built-in display

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595602 HP Laminator 3167 Business cards, A4

Description

The HP OneLam 270 A4 is a compact laminator for versatile use by hobbies or home offices and fits onto any desk. The modern device is suitable exclusively for hot lamination and seals your documents from business card up to DIN A4-format. The main switch for switching on and off heats up to the same temperature for each film thickness and the practical assistant is ready to use in under 4 minutes. So that you can directly start your laminating pleasure, five A4 A4 foils in 80 Micron are included in the delivery of the HP OneLam 270.

This text is machine translated.

Scope of delivery

  • Laminator
  • Power Cables
  • User manual

What kind of Laminators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)