• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1508100 3x Socket splitter White

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

74 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switchable socket adapter

  • 3-pc earthing contact socket adapter with switch for DE plug system
  • High quality plastic adapter plug, ideal for private use in kitchen, living room and bedroom
  • Adapter with 1 earthing contact socket-outlet, 2 Euro sockets with illuminated on/off switch single-pole
  • Adapter with integrated increased touch protection: Plastic plates close the contacts of the socket
  • Red circular logo with a white vertical bar on the left and a white lowercase o on the right.

Technical specifications

Product type

Socket splitter

No. of PG sockets

1

No. of EU sockets

2

Nominal voltage (details)

230 V

Nominal current (details)

15 A

IP20

Factory colour

White

Weight

0.09 kg

Dim

(L x W x H) 40 x 70 x 94 mm

Length

40 mm

Width

70 mm

Height

94 mm

Connection type

Euro

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 611854 Brennenstuhl 1508100 3x Socket splitter White

User & Safety Instructions

User & Safety Instructions 611854 Brennenstuhl 1508100 3x Socket splitter White

Conformity certificate

Conformity certificate 611854 Brennenstuhl 1508100 3x Socket splitter White

Description

The adapter plug from Brennenstuhl with two Euro sockets and a earthing contact socket in white with switch for switching on and off the socket impresses through its quality and safety in all areas. It not only has an increased touch protection but also impresses through the following features:

- on 2 Euro sockets and 1 earthing contact socket -
with illuminated on/off switch single-pole
- sockets with increased touch protection
- color white - plug system DE

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.97€ 38.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)