• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-4673754 Socket splitter Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1054 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.70 / piece)
€ 0.70
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3-way Euro socket splitter, black

  • 3x Euro sockets
  • Enhanced protection against accidental contact

Technical specifications

  • Product material: PP
  • Power max. 1700 W
  • Connection values 250 VAC, 3 x 2.5 A.
Product type

Socket splitter

No. of EU sockets

3

Factory colour

Black

Weight

58 g

Dim

(L x W x H) 76 x 50 x 67 mm

Length

76 mm

Width

50 mm

Height

67 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2336877 Sygonix SY-4673754 Socket splitter Black

Description

Features

  • Product colour: black
  • Product material: PP
  • Power: max. 1700 W
  • Voltage: 250 V/AC, 3x 2.5 A

Scope of delivery

  • Socket splitter
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.68€ 31.68*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)