• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 179602001 3x Socket splitter White

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DUOversal® Adapter white

  • Incl. child protection

Technical specifications

Product type

Socket splitter

No. of PG sockets

1

No. of EU sockets

4

Nominal voltage (details)

230 V

Nominal current (details)

16 A

IP20

Factory colour

White

Operating voltage

230 V/50 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 612791 Kopp 179602001 3x Socket splitter White

Certificate

Certificate 612791 Kopp 179602001 3x Socket splitter White

Description

Connection for 2 Euro plugs and 1 safety plug or 4 Euro plugs.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.77€ 35.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)