• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-4673748 Socket splitter White

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

452 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

4-way Euro socket splitter, white

  • 4x Euro sockets
  • Enhanced protection against accidental contact

Technical specifications

  • Product material: PP
  • Power max. 2300 W
  • Connection values 250 VAC, 4 x 2.5 A.
Product type

Socket splitter

No. of EU sockets

4

Nominal voltage (details)

250 V AC

Nominal current (details)

2.5 A

Factory colour

White

Weight

74 g

Dim

(L x W x H) 88 x 50 x 76 mm

Length

88 mm

Width

50 mm

Height

76 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2336874 Sygonix SY-4673748 Socket splitter White

Description

Features

  • Product colour: white
  • Product material: PP
  • Power: max. 2300 W
  • Voltage: 250 V/AC, 4x 2.5 A

Scope of delivery

  • Socket splitter
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.47€ 32.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)