• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 1749.0200.5 3x Socket splitter White

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

312 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3-way euroadapter

  • Extremely flat

Technical specifications

Product type

Socket splitter

No. of EU sockets

3

Nominal voltage (details)

230 V

Nominal current (details)

2.5 A

Factory colour

White

Weight

0.032

Length

0.000 mm

Width

0.000 mm

Height

0.000 mm

Operating voltage

230 V/50 Hz.

White

Single

230-230 V

2.5-2.5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 619884 Kopp 1749.0200.5 3x Socket splitter White

Certificate

Certificate 619884 Kopp 1749.0200.5 3x Socket splitter White

Certificate 619884 Kopp 1749.0200.5 3x Socket splitter White

Description

3 in 1! Our three-way Euro adapter allows you to turn any earthing contact socket into a three-way socket without a jungle of cables. Thanks to its special structure, this adapter not only remains securely in the wall, it also covers the original socket perfectly.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.97€ 34.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)