• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 60971 8x Socket splitter Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Suspended distributor IT 1" Watzmann"

  • Suspended distributors provide power at the desired height directly above the workplace
  • Made of special plastic housing with hand grip or tool hooks
  • Including 3 m stable, zinc-plated steel-link chain
  • Tested according to DIN VDE 0620-2-1
  • 230 V/16 A

Technical specifications

  • Tested according to DIN VDE 0620-2-1
Product type

Socket splitter

No. of PG sockets

8

Nominal voltage (details)

230 V

Type

Without compressed air

Cable length

3 m

Cable standard

H05VV-F 3G 1,5 mm²

IP20

Factory colour

Black

Dim

(L x W x H) 24 x 15 x 9 cm

Length

24 cm

Width

15 cm

Height

9 cm

Wireless charging

No

Nominal current

16 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 552908 AS Schwabe 60971 8x Socket splitter Black

User & Safety Instructions

User & Safety Instructions 552908 AS Schwabe 60971 8x Socket splitter Black

Description

Current directly over the place of work. To gewunsche working height slope durable distributor. Housing made from special plastic with handle/tool hooks.

This text is machine translated.

Scope of delivery

  • Incl. 3 m steel-link chain Telephone Cable.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 83.97€ 78.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)