• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basetech 1595909 1-piece Socket splitter Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

404 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.57 / piece)
€ 2.29
-75 %
€ 0.57
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Socket splitter

No. of EU sockets

2

Nominal voltage (details)

230 V

Nominal current (details)

2.5 A

Factory colour

Black

Dim

(L x W x H) 62 x 37 x 43 mm

Length

62 mm

Width

37 mm

Height

43 mm

Description

This text is machine translated.

Suitable for Euro plugs to connect to standard 230 V/AC earthing contact socket outlets.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 38.27€ 31.55*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)