• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5044474 1-piece Socket splitter White

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

513 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Earthing contact Euro adapter, white

Our service for you

Technical specifications

Product type

Socket splitter

No. of PG sockets

1

No. of EU sockets

2

Nominal voltage (details)

230 V

Nominal current (details)

16 A

Factory colour

White

Dim

(L x W x H) 90 x 48 x 75 mm

Length

90 mm

Width

48 mm

Height

75 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2522237 Sygonix SY-5044474 1-piece Socket splitter White

Warranty Terms

Warranty Terms 2522237 Sygonix SY-5044474 1-piece Socket splitter White

Description

This text is machine translated.

The multiple-socket adapter for Euro and earthing-contact plugs is designed to connect to standard 230 V/AC earthing contact socket outlets.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)