• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Laminator 00050562 A3, A4, A5, A6, Business cards

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Home & Office DIN A3/250 laminator

  • For welding documents, documents, menus, pictures etc. up to a size of DIN A3
  • Release button for easy elimination of any problems during the laminating process
  • Hot and cold laminator with two rolls
  • Maximum heating time: Approx. 3 - 4 minutes
  • This text is machine translated.

Technical specifications

Product type

Laminator

Format

A3

A4

A5

A6

Business cards

Laminator width (max.)

340 mm

Laminating type

Hot and cold

Min. sheet thickness

80 micron

Sheet thickness (max.)

125 micron

Laminating speed

250 mm/min

Preheating time

4 min

No. of castors

2

Factory colour

Black

Width

440 mm

Height

65 mm

Depth

140 mm

Dim

(W x H x D) 440 x 65 x 140 mm

Weight

1710 g

Operating voltage

230 V / AC

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445338 Hama Laminator 00050562 A3, A4, A5, A6, Business cards

Conformity certificate

Conformity certificate 2445338 Hama Laminator 00050562 A3, A4, A5, A6, Business cards

Description

Features

  • Colour, black
  • Color: Black
  • Type: Hot lamination/cold lamination
  • Design: Table device
  • Max. Heating-up time: 3 - 4 min.
  • Max. Lamination width 340 mm
  • Max. Laminating speed 250 mm/min.
  • Max. Lamination height 0.6 mm
  • Number of roles: 2
  • Width x Depth x Height: 44 x 14 x 6.5 cm
  • Size: DIN A3
  • Max. Pocket thickness: 80-125 µ
  • Area of application: Office/private
  • Laminating type: Hot lamination
  • cold lamination

Scope of delivery

  • Laminator
  • 5 Laminating foils (DIN A3)
  • User manual.

Hints

Consumer Notice:
This product is intended for the lamination of documents both in the domestic area and in the commercial area, as long as the applications are comparable with the typical household application (e.g. in offices, workshops and hotels etc.).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.98*

What kind of Laminators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)