• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GBC Laminator kit Velocity 4410076 A4

1/43
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 465.00 / piece)
€ 465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Laminator kit

Format

A4

Laminating type

Cold

Hot and cold

Hot

Min. sheet thickness

80 micron

Sheet thickness (max.)

125 micron

Laminating speed

500 mm/min

Preheating time

1.5 min

Factory colour

Black/red

Width

425 mm

Height

235 mm

Depth

340 mm

Dim

(W x H x D) 425 x 235 x 340 mm

Weight

23 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743744 GBC Laminator kit Velocity 4410076 A4

What kind of Laminators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)