• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Olympia Laminator kit A 330 Plus 3138 A3, A4, A5, A6, A7, A8, Business cards

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Laminator 4-in-1 set, A3-Format

  • Hot and cold laminating up to A3 format
  • High-quality heating system prevents formation of bubbles
  • Automatic switch-off in case of overheating
  • Incl. Corner cutter, paper trimmer and a 18-part film set

Technical specifications

  • Cutting ruler: Max. 3 sheets, cut length: 300 mm, Dim. (B x H x T) 320 x 15 x 50 mm, weight 80 g
Product type

Laminator kit

Format

A3

A4

A5

A6

A7

A8

Business cards

Laminator width (max.)

330 mm

Laminating type

Hot and cold

Min. sheet thickness

75 micron

Sheet thickness (max.)

125 micron

Laminating speed

400 mm/min

Preheating time

2.5 min

Factory colour

Black

Width

463 mm

Height

70 mm

Depth

145 mm

Dim

(W x H x D) 463 x 70 x 145 mm

Weight

1.26 kg

Operating voltage

230 V / AC

Content

1 Set

Documents & Downloads

Datasheet

Datasheet 1547383 Olympia Laminator kit A 330 Plus 3138 A3, A4, A5, A6, A7, A8, Business cards

User & Safety Instructions

User & Safety Instructions 1547383 Olympia Laminator kit A 330 Plus 3138 A3, A4, A5, A6, A7, A8, Business cards

Description

This lamination set comprises a laminator, corner cutter, paper trimmer and a 18-part film set. The set guarantees protection and finishing for your documents, photos, graphics, card, visiting cards etc.Size DIN A3. The Corner Cut and cutting ruler gives the last cut. The premium value heating system prevents blister formation and automatically switches-off on over heating. The laminator is available via jam release function.

This text is machine translated.

Features

  • Even corner rounding
  • Hot and cold lamination
  • High-quality heating system prevents formation of bubbles
  • Automatic switch-off in case of overheating
  • Jam-release button
  • LED display

Scope of delivery

  • Laminator A 330 Plus
  • Paper trimmer
  • Corner cut
  • 18 Laminating foils: 3 x DIN A3, 3 x DIN A4, 3 x DIN A5, 3 x DIN A6, 6 x business cards (60 x 95 mm)
  • Cutting ruler.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.47*

What kind of Laminators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)