• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Olympia Laminator A 396 Plus 3126 A3, A4, A5, A6, A8

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Laminator A 396

  • Hot and cold lamination
  • Formats up to DIN A3 possible, Laminating width: 330 mm
  • Compact, modern design, easy insertion of the film from the back side
  • Film thickness 75 microns, 125 micron, 175 micron
  • Jam-release button
  • High-quality heating system prevents formation of bubbles
  • Automatic switch-off in case of overheating
  • Incl. Laminating foils: 2 x DIN A3, 2 x DIN A4, 2 x DIN A5
  • Warm up time: approx. 3-5 mins.
  • Laminating speed: 300 mm/Minute
  • Displays: LEDs for the display of the temperature/film thickness
  • This text is machine translated.

Technical specifications

Product type

Laminator

Format

A3

A4

A5

A6

A8

Laminator width (max.)

330 mm

Laminating type

Hot and cold

Min. sheet thickness

75 micron

Sheet thickness (max.)

175 micron

Laminating speed

300 mm/min

Preheating time

5 min

Factory colour

Silver

Width

434 mm

Height

70 mm

Depth

131 mm

Dim

(W x H x D) 434 x 70 x 131 mm

Weight

1.58 kg

Operating voltage

230 V / AC

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1547390 Olympia Laminator A 396 Plus 3126 A3, A4, A5, A6, A8

User & Safety Instructions

User & Safety Instructions 1547390 Olympia Laminator A 396 Plus 3126 A3, A4, A5, A6, A8

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.47*

What kind of Laminators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)