• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Olympia Laminator kit A 350 Combo 3130 A3

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Olympia A 350 Combo DIN A3 Laminator A4 Lever cutter and practical corner cut

  • Laminator for hot and cold lamination
  • Formats up to DIN A3 possible.
  • Laminating width: 330 mm
  • Compact, modern design.
  • High-quality heating system prevents formation of bubbles
  • Automatic switch-off in case of overheating
  • Incl. Laminating foils: 2 x DIN A4
  • Warm-up time: 3 - 5 Min.
  • Film thickness: 75 - 125 microns
  • Laminating speed: 250 mm/Minute
  • Maximum lamination thickness: 0.5 mm
  • Film jam release lever
  • Display: LEDs for power and READY
  • Lever cutter for 8 sheets of A4 paper (80 g/m²) or 1 laminated foil
  • Includes additional corner cutter to cut films to round-off
  • This text is machine translated.

Technical specifications

Product type

Laminator kit

Format

A3

Laminator width (max.)

330 mm

Laminating type

Hot and cold

Min. sheet thickness

75 micron

Sheet thickness (max.)

125 micron

Laminating speed

250 mm/min

Preheating time

5

Factory colour

White

Width

438 mm

Height

80 mm

Depth

158 mm

Dim

(W x H x D) 438 x 80 x 158 mm

Weight

2.37 kg

Operating voltage

230 V / AC

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1714724 Olympia Laminator kit A 350 Combo 3130 A3

User & Safety Instructions

User & Safety Instructions 1714724 Olympia Laminator kit A 350 Combo 3130 A3

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 69.47*

What kind of Laminators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)