• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Laminator iLam Home A3 74320001 A3

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Leitz laminator Ilam home A3 EU 230V white

  • Laminated all sizes - from visiting cards- to A3-format
  • Ready to use in just three minutes
  • For lamination foils of 75 to 125 micron
  • Easy lamination with perfect results, no complicated settings required
  • Laminates up to ten slides in ten minutes
  • Needs approx. 60 seconds for laminating a 80 micron A4 film
  • Release lever that allows for manual removal of incorrectly inserted or trapped slides
  • LED indicates when the device is switched on (red) and ready for operation (blue)
  • Starter pack with 5 x A4 UDT laminating films (80 micron) included. Item number: 74780000
  • Recommended for use with Leitz UDT films

Technical specifications

  • Temperature 140C
  • Heating system: 2 externally heated rollers
  • Method of operation: 2 rollers, no carrier required, temperature controlled
  • Max. Passage width (mm): 330
  • Max. Laminating thickness (mm): 0.4
  • Film thickness 125
  • Power consumption 420
  • Size (with shelf): 441 x 110 x 90 mm
  • Anti-Jam technology: Manual role release
  • Approximate Lamination Time (A4, 80 mic): 61 seconds (A4 75 micron)
  • Photo-enabled: Yes
  • Temperature settings: 2
Product type

Laminator

Format

A3

Laminator width (max.)

330 mm

Laminating type

Hot

Min. sheet thickness

75 micron

Sheet thickness (max.)

125 micron

Laminating speed

300 mm/min

Preheating time

3 min

No. of castors

2

Factory colour

White grey

Width

441 mm

Height

90 mm

Depth

100 mm

Dim

(W x H x D) 441 x 90 x 100 mm

Weight

1562 g

Operating voltage

230 V / AC

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220348 Leitz Laminator iLam Home A3 74320001 A3

Description

The light and compact Leitz iLAM Home A3 laminator brings style to your home. The laminator has simple operation elements and is ready for use in just three minutes. You can laminated foils with up to 125 micron, in order to protect your documents with a perfectly smooth surface. This laminator with lamination foils offers the flexibility to laminate documents from business cards up to A3-size. Starter pack with 5 x A4 UDT- lamination foils (80 micron) included.

This text is machine translated.

What kind of Laminators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)