• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Poly Blackwire C3220 On-ear headset Corded (1075100) Stereo Black Headset, Microphone mute, Volume control PC

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

175 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

On-ear headset

Design (headphones)

On-ear

Use

PC

Headphone features

Headset

Microphone mute

Volume control

Audio channels

Stereo

Control type

Universal

Transfer type

Corded (1075100)

USB-C®

Frequency range

20 - 20.000 Hz

Impedance

32 Ω

Sound pressure

116 dB

Power supply

USB (cable included)

Factory colour

Black

Weight

131 g

Charging capacity (min.)

10 W

Charging capacity (max.)

15 W

Connectable devices

1

Type

Retail

Sensitivity (microphone)

-38 dB

Frequency range (microphone)

100 - 10000 Hz

Call management

Yes (if supported by phone type)

Cable length

0 mm

Headphones model

Blackwire C3320-M (Zertifiziert für Skype, Avaya, Cisco Jabber und UC)

Suitable for

PC

Notebook

Smartphone

Tablet

Compatible

Universal

Width

200 mm

Height

100 mm

Depth

200 mm

Headband-type

Overhead

Earphone type

On-ear

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3313963 HP Poly Blackwire C3220 On-ear headset Corded (1075100) Stereo Black Headset, Microphone mute, Volume control PC

Description


Quick and easy to connect
The Blackwire 3300 series is fully plug-and-play with USB devices so users can take calls in the office or on the go. The robust design offers reliability, on which you can rely. This is the problem-free headset you have always been searching for.

Looks good, feels good, sounds fantastic
You wear a headset all day - it's good when it looks good, feels good and sounds good. With a headset that connects quickly and easily to your devices and can accompany you everywhere, you can increase your self-confidence during a call with professional audio quality and an individual fit.

High-quality audio
Simplifies collaboration with the typical Poly audio quality and reliability.

Portable style
Hi-Fi stereo wearing style for those who want a more intense and intense experience.

Flexible microphone arm
This fully adjustable headset with professional voice quality and individual seat has 180 degree rotating speaker and a flexible microphone arm.

Long-lasting comfort
The cushioned headstrap and the soft ear pads provide for long-lasting wearing comfort.

Connection Options
Choose the correct option for your device: USB-A or USB Type-C for the PC and 3.5 mm for mobile connection for selected models.

This text is machine translated.

Scope of delivery

  • HP poly Blackwire 3320
  • USB-C to USB-A adapter
  • Quick guide

More interesting products

(*All information is plus legal VAT)