• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Poly Blackwire C3220 Over-ear headset Corded (1075100) Stereo Black Headset, Volume control, Microphone mute PC

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HP Poly Blackwire C3220 Over-ear headset

  • Keep your connection options open
  • Do more with the wearing comfort around the clock
  • Accelerate UC adoption with fast set-up

Technical specifications

Product type

Over-ear headset

Design (headphones)

Over-the-ear

Use

PC

Headphone features

Headset

Volume control

Microphone mute

Audio channels

Stereo

Control type

Universal

Transfer type

Corded (1075100)

USB-A

USB-C®

Factory colour

Black

Weight

60 g

Frequency range (microphone)

100 Hz - 10 kHz

Cable length

0 mm

Suitable for

PC

iMac

Width

200 mm

Height

100 mm

Depth

200 mm

Headband-type

Overhead

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339468 HP Poly Blackwire C3220 Over-ear headset Corded (1075100) Stereo Black Headset, Volume control, Microphone mute PC

Description

The Blackwire 3200 and 3300 series offer the best audio quality in a headset designed for business needs. And WAS is even better: These devices are what employees want to carry – so your investment pays off. The slim design and flexible microphone arm provide an individual fit. Plus perfect sound and great design. Enjoy the high audio quality, which you expect from Poly.

This text is machine translated.

Features

  • Binaural headset with USB-C connection
  • Intuitive inLine control for call acceptance/ending as well as volume control and mute function
  • Light, sturdy metal headband
  • PC broadband audio with noise-cancelling microphone for high-quality PC telephony
  • Comfortable foam ear cushions
  • Compatible with Windows or MAC OS

Scope of delivery

  • Poly Blackwire C3220 Headset Binaural USB-C/A (Retail)
  • USB Adapters

More interesting products

(*All information is plus legal VAT)