
Highlights & Details
HP Poly Voyager Legend 50-M headset UC
- Black business/Everyday ear clips headphones
- Wireless Bluetooth 30 m
- In ear 100 - 20000 Hz 16 Ohm 95.5 dB
- Microphone type: Boom -37 dB
- Lithium-Ion
Technical specifications
- Product type: Headphones
- Recommended use: Business/Everyday
- Country of origin: Vietnam, Mexico, Taiwan
- Impedance 16 Ohm
- Compatibility: Compatible with PCs and smartphones via Bluetooth, USB Type-C adapter BT700 or USB Type-C/A adapter
- Product type
In-ear headset
- Frequency range
100 - 20000 Hz
- Sound pressure
95.5 dB
30 m
- Factory colour
Black
- Weight
20.5 g
- Charging capacity (min.)
2 W
- Charging capacity (max.)
5 W
- Bluetooth
5.4
- Sensitivity (microphone)
-37 dB
- Cable length
0 cm
- Width
102.9 mm
- Height
63.9 mm
- Depth
29.3 mm
- Talk time
10 h
- Rechargeable battery technology
Li-ion
- Bluetooth
Yes
- Supported OS
Android
iOS
- Charging method (Power Delivery)
w/o USB Power Delivery
- Software included
Poly Lens
- Transfer type
Wireless
- UKCA
yes
- Charging case weight
100 g
- Wireless charging
yes
- Battery recharge time
1.5 h
- Signal-to-Noise Ratio (SNR)
68 dB
- Microphone frequency
100 - 8000 Hz
- Driver unit
1.36 cm
- Foldable
no
- Charging case dimensions (W x D x H)
114,48 x 63,49 x 24 mm
- Charging stand
yes
- Quick start guide
yes
- Talk time (with charging case)
30 h
- Microphone noise-canceling
yes
- Certified for Microsoft Teams
yes
yes
- Package weight
220 g
- Receiver included
yes
- Battery operated
yes
- Virtual surround
no
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3737508 HP Poly Bluetooth Headset Voyager Legend 50 In-ear headset Black
Warranty Terms
Warranty Terms 3737508 HP Poly Bluetooth Headset Voyager Legend 50 In-ear headset Black
Description
Clear conversations, wherever you go
Escape the world around you. The Poly Voyager Legend 50 UC Bluetooth headset sets new standards in terms of legendary audio quality and design and is now optimized with NoiseBlockAI for a consistent call experience everywhere and at any time.
This text is machine translated.
Features
- Whether you are working at your desk, in a café, or outside, Poly NoiseBlockAI and WindSmart technologies eliminate unwanted noise from your call. You can be sure that your calls will always remain clear and professional. Your voice is always at the center of attention.
- A new classic. The Poly Voyager Legend 50 UC Bluetooth headset was developed on the basis of decades of innovations, is super-light and has been tested carefully for its quality. It offers the best wearing comfort till now for the whole day.
- Enjoy the freedom of movement with a headset that accompanies you everywhere: Home, in the office and everywhere in between. They can also easily connect to their other devices via Bluetooth to take advantage of the greatest possible flexibility in the work.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Lenovo headset
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones
























