• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Poly Voyager 4320 UC Stereo On-ear headset Bluetooth® (1075101) Stereo Black Noise cancelling Volume control PC

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HP Poly Voyager 4320 UC Stereo On-ear headset

  • Up to 50 m cordless freedom
  • Comfortable, adjustable padded headband
  • Acoustic Fence™ technology
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 3 W - 5 W

Technical specifications

Product type

On-ear headset

Design (headphones)

On-ear

Use

PC

Headphone features

Volume control

Audio channels

Stereo

Control type

Universal

Transfer type

Bluetooth® (1075101)

functions

Noise cancelling

50 m

Power supply

Li-ion rechargeable battery (built-in)

Max. battery life

25 h

Factory colour

Black

Weight

0.313 kg

Charging capacity (min.)

3 W

Charging capacity (max.)

5 W

Technology

Li-ion

Bluetooth

5.1

Max. talk time

25 h

Cable length

0 mm

Width

200 mm

Height

100 mm

Depth

200 mm

Headband-type

Overhead

Earphone type

On-ear

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339459 HP Poly Voyager 4320 UC Stereo On-ear headset Bluetooth® (1075101) Stereo Black Noise cancelling Volume control PC

Description

Work without cables Less cost.
Release your co-workers from their desks with the perfect wireless Bluetooth-headset for beginners. Meet the Voyager 4300 UC Series. It offers everything that WAS your teams need to stay productive and connect to all their devices, whether at home or in the office. Make sure your teams can be productive throughout the day. The Acoustic Fence technology with two microphones removes interfering background noises. Phenomenal flexibility, connectivity and freedom? Yes, please!

This text is machine translated.

Features

  • Wireless Bluetooth UC Headset Voyager 4320
  • Binaural wearing
  • Connection to a PC/Mac via USB-C Bluetooth adapter, connection to mobile phone via Bluetooth
  • Range up to 50 m (with BT700 USB adapter)
  • Dual microphone with noise-cancelling function for fading background noises
  • Up to 24 hours of cordless talk time
  • Comfortable and adjustable padded headband

Scope of delivery

  • Poly BT headset Voyager 4320 UC stereo USB-C
  • BT700 USB-C ADAPTER
  • Carrying case
  • Charging cable 1.5 m

Hints

The illustrated terminals are for illustration purposes and are not included in delivery.
Bluetooth® is a registered trademark of Bluetooth SIG, Inc. worldwide.

More interesting products

(*All information is plus legal VAT)