• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP x911w 128 GB SSD flash stick USB A (USB 3.2 1st gen) Black HPFD911W-128

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

SSD flash stick

Series

x911w

Interfaces

USB A (USB 3.2 1st gen)

Memory capacity

128 GB

Reading

500 MBps

Writing

450 MBps

Factory colour

Black

Width

22.1 mm

Height

9.5 mm

Depth

67.3 mm

Weight

156 g

Dim

(W x H x D) 22.1 x 9.5 x 67.3 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3028604 HP x911w 128 GB SSD flash stick USB A (USB 3.2 1st gen) Black HPFD911W-128

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)