• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments Clamp meter Calibrated to (ISO standards) Digital CAT III 300 V Display (counts): 4000

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Small compact TRMS current clamps with 0.01 A AC/DC resolution

  • CAT III 300 V
  • 'ISO calibrated' text in black script on white background.

Technical specifications

Product type

Clamp meter

Amperage reading range DC (min.)

0.01 A

A DC reading range (max.)

400 A

A AC reading range (min.)

0.01 A

Amperage reading range AC (max.)

400 A

Measurement type (details)

True RMS

Power supply (details)

2 x 1.5 V batteries type AAA

Height

25 mm

Width

60 mm

Length

155 mm

Weight

140 g

ISO standards

Reading category

CAT III 300 V

Current reading

AC/DC

Type

HT7005-1

Display

Digital

Display (counts)

4000

Dim

(L x W x H) 155 x 60 x 25 mm

Calibration service

5 calibration values per range; DC, AC

Documents & Downloads

Datasheet

Datasheet 2203435 HT Instruments Clamp meter Calibrated to (ISO standards) Digital CAT III 300 V Display (counts): 4000

User & Safety Instructions

User & Safety Instructions 2203435 HT Instruments Clamp meter Calibrated to (ISO standards) Digital CAT III 300 V Display (counts): 4000

Description

This TrueRMS current clamp HT7005 impresses along with its compact dimensions and the easy-to-read, 4000 point resolution display through precise measurements of AC currents as well as DC currents and thus offers versatile usage possibilities.

This text is machine translated.

Scope of delivery

  • Batteries 2 x 1.5 V battery type AAA
  • User manual
  • Protection and storage bag.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.